LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU701 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU701-1002C4-273H5K2

DigiKey Part Number
1642-1251-ND
Manufacturer
Manufacturer Product Number
CLU701-1002C4-273H5K2
Description
LED COB CLU701 WM WHT SQ 2700K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
Citizen
Temperature - Test
85°C
Series
Voltage - Forward (Vf) (Typ)
31.3V
Packaging
Tray
Lumens/Watt @ Current - Test
88 lm/W
Part Status
Active
Current - Max
460mA
Type
Chip On Board (COB)
CRI (Color Rendering Index)
90
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
2700K
Light Emitting Surface (LES)
6.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
962lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.06000¥57.06
54¥36.36204¥1,963.55
108¥34.34806¥3,709.59
540¥30.77831¥16,620.29
1,026¥29.69816¥30,470.31
2,052¥28.70527¥58,903.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.