Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Citizen, Cree | |
Viewing Angle | 22°, 26° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.75000 | ¥39.75 |
28 | ¥28.10607 | ¥786.97 |
84 | ¥23.02095 | ¥1,933.76 |
448 | ¥19.40710 | ¥8,694.38 |
952 | ¥17.80093 | ¥16,946.49 |
2,016 | ¥17.06480 | ¥34,402.64 |