
CLU701-0304C4-403H5K2 | |
|---|---|
DigiKey Part Number | 1642-1244-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0304C4-403H5K2 |
Description | LED COB CLU701 NEUT WH SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Neutral Square |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 9.4V |
Packaging Tray | Lumens/Watt @ Current - Test 104 lm/W |
Part Status Active | Current - Max 920mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 90 |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 687lm (Typ) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.99000 | ¥44.99 |
| 54 | ¥28.14407 | ¥1,519.78 |
| 108 | ¥26.49694 | ¥2,861.67 |
| 540 | ¥23.57607 | ¥12,731.08 |
| 1,026 | ¥22.69147 | ¥23,281.45 |
| 2,052 | ¥21.87845 | ¥44,894.58 |















