
CLU701-0303C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1230-ND |
Manufacturer | |
Manufacturer Product Number | CLU701-0303C4-403M2K1 |
Description | LED COB CLU701 NEUT WH SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU701 White, Neutral Square |
Datasheet | Datasheet |
Category | Current - Test 525mA |
Manufacturer Citizen | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 9.4V |
Packaging Tray | Lumens/Watt @ Current - Test 127 lm/W |
Part Status Active | Current - Max 690mA |
Type Chip On Board (COB) | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 625lm (Typ) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 54 | ¥25.94167 | ¥1,400.85 |
| 108 | ¥24.39806 | ¥2,634.99 |
| 540 | ¥21.65820 | ¥11,695.43 |
| 1,026 | ¥20.82854 | ¥21,370.08 |
| 2,052 | ¥20.06570 | ¥41,174.82 |















