RR31123TACN20 | ||
---|---|---|
DigiKey Part Number | 2449-RR31123TACN20-ND | |
Manufacturer | ||
Manufacturer Product Number | RR31123TACN20 | |
Description | SWITCH ROCKER SPST 15A 125V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 250 VAC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46000 | ¥114.60 |
200 | ¥9.87010 | ¥1,974.02 |
1,000 | ¥8.48214 | ¥8,482.14 |