RR31123TACN10 | |
---|---|
DigiKey Part Number | 2449-RR31123TACN10-ND |
Manufacturer | |
Manufacturer Product Number | RR31123TACN10 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Clear | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥7.62480 | ¥190.62 |
50 | ¥7.26360 | ¥363.18 |
200 | ¥6.93855 | ¥1,387.71 |
400 | ¥6.61325 | ¥2,645.30 |
600 | ¥6.36225 | ¥3,817.35 |