MS2201L12 | |
---|---|
DigiKey Part Number | 2449-MS2201L12-ND |
Manufacturer | |
Manufacturer Product Number | MS2201L12 |
Description | SWITCH SLIDE DPDT 0.2A 30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 12.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.79400 | ¥47.94 |
25 | ¥4.61360 | ¥115.34 |
80 | ¥3.99288 | ¥319.43 |
230 | ¥3.63743 | ¥836.61 |
440 | ¥3.37125 | ¥1,483.35 |
2,000 | ¥3.01645 | ¥6,032.90 |
4,000 | ¥2.85673 | ¥11,426.92 |
6,000 | ¥2.64381 | ¥15,862.86 |