ME018.0F3502 | ||
---|---|---|
DigiKey Part Number | 2449-ME018.0F3502-ND | |
Manufacturer | ||
Manufacturer Product Number | ME018.0F3502 | |
Description | SWITCH TACTILE SPST-NO 0.05A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 1.00mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥19.74300 | ¥197.43 |
32 | ¥17.95781 | ¥574.65 |
128 | ¥15.60094 | ¥1,996.92 |
256 | ¥14.13867 | ¥3,619.50 |
512 | ¥13.16350 | ¥6,739.71 |
1,024 | ¥12.18840 | ¥12,480.92 |
2,528 | ¥11.05083 | ¥27,936.50 |
5,024 | ¥10.23827 | ¥51,437.07 |