J105D1AS24VDC.45 | ||
---|---|---|
DigiKey Part Number | 2449-J105D1AS24VDC.45-ND | |
Manufacturer | ||
Manufacturer Product Number | J105D1AS24VDC.45 | |
Description | RELAY GEN PURPOSE SPST 10A 24V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | J105D1AS24VDC.45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 2770VA | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥10.56300 | ¥105.63 |
25 | ¥9.38680 | ¥234.67 |
40 | ¥8.91850 | ¥356.74 |
100 | ¥8.44850 | ¥844.85 |
300 | ¥7.50957 | ¥2,252.87 |
500 | ¥7.04010 | ¥3,520.05 |
1,000 | ¥6.57077 | ¥6,570.77 |
4,900 | ¥6.33610 | ¥31,046.89 |