EC7BW18-72D24-ECRT | ||
---|---|---|
DigiKey Part Number | 2034-EC7BW18-72D24-ECRT-ND | |
Manufacturer | ||
Manufacturer Product Number | EC7BW18-72D24-ECRT | |
Description | DC/DC CONVERTER +/-24V 20W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 417mA, 417mA 160V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.45" L x 2.33" W x 0.85" H (113.0mm x 59.2mm x 21.6mm) | |
Approval Agency | CE | |
Standard Number | 50155; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.98000 | ¥861.98 |
100 | ¥781.11940 | ¥78,111.94 |