EC4SAW-48S33N | ||
---|---|---|
DigiKey Part Number | 2034-2019-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4SAW-48S33N | |
Description | DC DC CONVERTER 3.3V 5W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.5A 18V - 75V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC4SAW-48S33N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
5 | ¥118.36200 | ¥591.81 |
10 | ¥117.45100 | ¥1,174.51 |
25 | ¥115.64680 | ¥2,891.17 |
50 | ¥112.03140 | ¥5,601.57 |
100 | ¥101.19010 | ¥10,119.01 |
250 | ¥99.38268 | ¥24,845.67 |
500 | ¥97.57582 | ¥48,787.91 |