EC4SAW-24S05N | ||
---|---|---|
DigiKey Part Number | 2034-2013-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4SAW-24S05N | |
Description | DC DC CONVERTER 5V 6W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC4SAW-24S05N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.13000 | ¥118.13 |
5 | ¥117.21600 | ¥586.08 |
10 | ¥116.31400 | ¥1,163.14 |
25 | ¥114.52680 | ¥2,863.17 |
50 | ¥110.94640 | ¥5,547.32 |
100 | ¥100.21000 | ¥10,021.00 |
250 | ¥98.42016 | ¥24,605.04 |
500 | ¥96.63080 | ¥48,315.40 |