EC4BW02 | ||
---|---|---|
DigiKey Part Number | 2034-2191-ND | |
Manufacturer | ||
Manufacturer Product Number | EC4BW02 | |
Description | DC DC CONVERTER 12V 10W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC4BW02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.84000 | $29.84 |
5 | $29.61000 | $148.05 |
10 | $29.38000 | $293.80 |
25 | $28.92160 | $723.04 |
50 | $27.54420 | $1,377.21 |
100 | $25.24880 | $2,524.88 |
250 | $24.78976 | $6,197.44 |