CFM25S120 | ||
---|---|---|
DigiKey Part Number | 2034-3565-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM25S120 | |
Description | AC/DC CONVERTER 12V 25W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.10" W x 0.98" H (50.8mm x 27.9mm x 24.9mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.77000 | ¥147.77 |
5 | ¥143.33600 | ¥716.68 |
10 | ¥139.03400 | ¥1,390.34 |
25 | ¥134.86320 | ¥3,371.58 |
50 | ¥117.19820 | ¥5,859.91 |