Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM25S120-E

DigiKey Part Number
2034-3566-ND
Manufacturer
Manufacturer Product Number
CFM25S120-E
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.1A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-30°C ~ 70°C (With Derating)
Series
Efficiency
84%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Enclosed
Size / Dimension
2.09" L x 1.19" W x 0.98" H (53.1mm x 30.3mm x 24.8mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC, Nemko
Voltage - Input
90 ~ 264 VAC
Standard Number
60335-1; 60950-1; 62368-1
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
2.1A
Load Regulation
±1%
Power (Watts)
25 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.48000¥155.48
5¥148.03200¥740.16
10¥144.96500¥1,449.65
25¥140.99680¥3,524.92
50¥138.06760¥6,903.38
160¥133.28750¥21,326.00
320¥130.51891¥41,766.05
640¥127.80698¥81,796.47