VF320 | |
---|---|
DigiKey Part Number | 2111-VF320-ND |
Manufacturer | |
Manufacturer Product Number | VF320 |
Description | CONN F JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.59100 | ¥155.91 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥14.59380 | ¥729.69 |
100 | ¥13.93050 | ¥1,393.05 |
250 | ¥12.60380 | ¥3,150.95 |
500 | ¥11.60876 | ¥5,804.38 |
1,000 | ¥9.95037 | ¥9,950.37 |
3,000 | ¥9.28701 | ¥27,861.03 |