



0733300030 | |
|---|---|
DigiKey Part Number | WM5387-ND |
Manufacturer | |
Manufacturer Product Number | 0733300030 |
Description | CONN F RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0733300030 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Receptacle, Female Socket | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Polyoxymethylene (POM) Acetal, Polypropylene (PP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.08900 | ¥230.89 |
| 25 | ¥21.64040 | ¥541.01 |
| 50 | ¥20.60480 | ¥1,030.24 |
| 100 | ¥19.62000 | ¥1,962.00 |
| 250 | ¥18.39124 | ¥4,597.81 |
| 500 | ¥17.51366 | ¥8,756.83 |
| 1,000 | ¥16.67809 | ¥16,678.09 |
| 3,000 | ¥15.43504 | ¥46,305.12 |




