DCH-B-003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 19
Unit Price: ¥90.28000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥125.64700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 81
Unit Price: ¥139.18000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 131
Unit Price: ¥145.83000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 56
Unit Price: ¥164.20000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥130.61333
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥589.26500
Datasheet

Parametric Equivalent


Molex
In Stock: 63
Unit Price: ¥74.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 27
Unit Price: ¥95.27000

Parametric Equivalent


Molex
In Stock: 50
Unit Price: ¥111.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 148
Unit Price: ¥91.24000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 76
Unit Price: ¥118.97000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥13.96350
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥23.82080
Datasheet
25 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCH-B-003

DigiKey Part Number
116-1020-ND
Manufacturer
Manufacturer Product Number
DCH-B-003
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Cinch Connectivity Solutions
Shielding
Shielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Plastic, Metallized
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
25
Features
Mating Screws 4-40
Compatible Shell Size
B
Color
Silver
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670250443HARTING191195-2699-ND¥90.28000Parametric Equivalent
09670250446HARTING009670250446-ND¥125.64700Parametric Equivalent
165X10929XAmphenol CONEC81626-1905-ND¥139.18000Parametric Equivalent
165X10929XEAmphenol CONEC131626-1194-ND¥145.83000Parametric Equivalent
165X13489XAmphenol CONEC56626-1586-ND¥164.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.47692¥64,953.84
Manufacturers Standard Package