Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X15039X | |
|---|---|
DigiKey Part Number | 165X15039X-ND |
Manufacturer | |
Manufacturer Product Number | 165X15039X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Amphenol CONEC | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | ¥139.18000 | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 131 | 626-1194-ND | ¥145.83000 | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | ¥164.20000 | Parametric Equivalent |
| 165X13489XE | Amphenol CONEC | 0 | 165X13489XE-ND | ¥130.61333 | Parametric Equivalent |
| 300X10149X | Amphenol CONEC | 0 | 300X10149X-ND | ¥13.96350 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥589.26500 | ¥5,892.65 |











