Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300X10909X | |
|---|---|
DigiKey Part Number | 300X10909X-ND |
Manufacturer | |
Manufacturer Product Number | 300X10909X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10929X | Amphenol CONEC | 81 | 626-1905-ND | ¥139.18000 | Parametric Equivalent |
| 165X10929XE | Amphenol CONEC | 131 | 626-1194-ND | ¥145.83000 | Parametric Equivalent |
| 165X13489X | Amphenol CONEC | 56 | 626-1586-ND | ¥164.20000 | Parametric Equivalent |
| 165X13489XE | Amphenol CONEC | 0 | 165X13489XE-ND | ¥130.61333 | Parametric Equivalent |
| 165X15039X | Amphenol CONEC | 0 | 165X15039X-ND | ¥589.26500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥23.82080 | ¥1,191.04 |











