DCDM100CS | ||
---|---|---|
DigiKey Part Number | 116-DCDM100CS-ND | |
Manufacturer | ||
Manufacturer Product Number | DCDM100CS | |
Description | DURA-CON, MICRO-D CONNNECTOR SAV | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 100 Pin Female To D-Sub, 100 Pin Male Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 100 Pin Female | |
Convert From (Adapter End) | D-Sub, 100 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 3 A | |
Housing Color | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,126.98000 | ¥3,126.98 |
10 | ¥2,897.65400 | ¥28,976.54 |
25 | ¥2,793.42320 | ¥69,835.58 |