21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
DCCM21SBSP View 2
DCCM21SBSP
DCCM21SBSP

DCCM21SBSP

DigiKey Part Number
116-1311-ND
Manufacturer
Manufacturer Product Number
DCCM21SBSP
Description
CONN MICRO-D RCPT 21P VERT SLDR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
21 Position D-Type, Micro-D Receptacle, Female Sockets Connector
EDA/CAD Models
DCCM21SBSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Aluminum Alloy, Yellow Chromate Plated Cadmium
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 135°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,261.22000¥1,261.22
10¥1,072.09800¥10,720.98
25¥1,005.05200¥25,126.30
50¥957.15040¥47,857.52
Manufacturers Standard Package