


AX3DCF1-125.0000T3 | |
|---|---|
DigiKey Part Number | 535-AX3DCF1-125.0000T3TR-ND - Tape & Reel (TR) 535-AX3DCF1-125.0000T3CT-ND - Cut Tape (CT) 535-AX3DCF1-125.0000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DCF1-125.0000T3 |
Description | XTAL OSC XO 125MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DCF1-125.0000T3 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DCF1-125.0000 | Abracon LLC | 154 | 535-15040-ND | ¥63.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥33.35200 | ¥333.52 |
| 25 | ¥31.53760 | ¥788.44 |
| 50 | ¥30.23420 | ¥1,511.71 |
| 100 | ¥28.98380 | ¥2,898.38 |
| 250 | ¥27.41224 | ¥6,853.06 |
| 500 | ¥27.20332 | ¥13,601.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.57445 | ¥70,723.35 |










