C-RJFTV5E1706MN15 | ||
---|---|---|
DigiKey Part Number | 116-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | C-RJFTV5E1706MN15 | |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67/IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.91000 | ¥612.91 |
10 | ¥562.46300 | ¥5,624.63 |
25 | ¥540.82640 | ¥13,520.66 |
50 | ¥522.79920 | ¥26,139.96 |
100 | ¥493.95530 | ¥49,395.53 |