C-RJFTV5E17071G | ||
---|---|---|
DigiKey Part Number | 116-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | C-RJFTV5E17071G | |
Description | CONN MODULAR JACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat5e Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling, Keyed | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | C-RJFTV Series Datasheet |
Video File | Cinch RJ45 D38999 Series | Digi-Key Daily |
Featured Product | RJ45 D38999 Series C-RJFTV for Ethernet Connectivity |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.36000 | ¥311.36 |
10 | ¥272.67700 | ¥2,726.77 |
25 | ¥260.89600 | ¥6,522.40 |
50 | ¥252.48040 | ¥12,624.02 |
100 | ¥244.06310 | ¥24,406.31 |
250 | ¥230.59788 | ¥57,649.47 |
Attribute | Description |
---|---|
Other Names | 982443 116-1063 |
Standard Package | 1 |