702-01-09-001 | ||
---|---|---|
DigiKey Part Number | C702-01-09-001-ND | |
Manufacturer | ||
Manufacturer Product Number | 702-01-09-001 | |
Description | CONN D-SUB PLUG 9POS SLDR CUP | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Zinc Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
10 | ¥62.77700 | ¥627.77 |
25 | ¥61.54720 | ¥1,538.68 |
50 | ¥55.06840 | ¥2,753.42 |
100 | ¥49.82340 | ¥4,982.34 |