6-140-Y | ||
---|---|---|
DigiKey Part Number | CBB359-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-140-Y | |
Description | CONN BARRIER STRIP 6CIRC 0.375" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.72000 | ¥128.72 |
10 | ¥118.84700 | ¥1,188.47 |
25 | ¥115.06560 | ¥2,876.64 |
50 | ¥107.49480 | ¥5,374.74 |
100 | ¥105.98100 | ¥10,598.10 |
250 | ¥98.41104 | ¥24,602.76 |
500 | ¥96.51862 | ¥48,259.31 |