415-0205-MM75 | ||
---|---|---|
DigiKey Part Number | 24-415-0205-MM75-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0205-MM75 | |
Description | CBL ASSY SMA JACK TO PLUG 2.953" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 2.953" (75.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.953" (75.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.67000 | ¥176.67 |
10 | ¥153.09900 | ¥1,530.99 |
25 | ¥145.10600 | ¥3,627.65 |
50 | ¥143.00420 | ¥7,150.21 |
100 | ¥126.18040 | ¥12,618.04 |
250 | ¥117.76840 | ¥29,442.10 |
500 | ¥115.24476 | ¥57,622.38 |