Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Connector Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : ¥59.16000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug, Right Angle | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | - | 50 Ohms | - | Black | - | - | - | ||
1,409 In Stock | 1 : ¥66.85000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 2.953" (75.00mm) | RG-174 | 50 Ohms | - | 50 Ohms | 6 GHz | Black | Shielded | 80°C | - | ||
695 In Stock | 1 : ¥106.44000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 7.874" (200.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Black | Shielded | - | - | ||
88 In Stock | 1 : ¥124.32000 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Black | Shielded | - | - | ||
37 In Stock | 1 : ¥152.29000 Bulk | Bulk | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 2.756" (70.00mm) | Hand Formable .141 | - | - | 50 Ohms | - | Silver | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥137.56480 Bag | - | Bag | Active | SMA to SMA | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-174 | 50 Ohms | 50 Ohms | 50 Ohms | - | Black | Shielded | - | - |