415-0031-048 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: ¥36.20000
Datasheet
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0031-048

DigiKey Part Number
J10116-ND
Manufacturer
Manufacturer Product Number
415-0031-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73070-BB-48Pomona Electronics073070-BB-48-ND¥36.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209.77000¥209.77
10¥178.28700¥1,782.87
25¥167.12440¥4,178.11
50¥159.14940¥7,957.47
100¥151.55920¥15,155.92
250¥142.07988¥35,519.97
500¥135.30670¥67,653.35
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 136
Unit Price: ¥195.53000
COAX CBL SMA TO SMA 12"
In-Stock: 498
Unit Price: ¥193.92000
COAX CBL SMA TO SMA 24"
In-Stock: 202
Unit Price: ¥203.41000
COAX CBL SMA TO SMA 36"
In-Stock: 237
Unit Price: ¥212.72000
COAX CBL SMA TO SMA 18"
In-Stock: 80
Unit Price: ¥198.66000
Assembly Component