Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0031-006

DigiKey Part Number
J3906-ND
Manufacturer
Manufacturer Product Number
415-0031-006
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.53000¥195.53
10¥166.21000¥1,662.10
25¥155.80440¥3,895.11
50¥148.36840¥7,418.42
100¥141.29020¥14,129.02
250¥132.45308¥33,113.27
500¥126.13916¥63,069.58
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 498
Unit Price: ¥193.92000
COAX CBL SMA TO SMA 24"
In-Stock: 202
Unit Price: ¥203.41000
COAX CBL SMA TO SMA 36"
In-Stock: 237
Unit Price: ¥212.72000
COAX CBL SMA TO SMA 18"
In-Stock: 80
Unit Price: ¥198.66000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: ¥209.77000
Assembly Component