Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0031-036

DigiKey Part Number
J3936-ND
Manufacturer
Manufacturer Product Number
415-0031-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.72000¥212.72
10¥180.77600¥1,807.76
25¥169.45960¥4,236.49
50¥161.37140¥8,068.57
100¥153.67470¥15,367.47
250¥144.06348¥36,015.87
500¥137.19646¥68,598.23
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 136
Unit Price: ¥195.53000
COAX CBL SMA TO SMA 12"
In-Stock: 498
Unit Price: ¥193.92000
COAX CBL SMA TO SMA 24"
In-Stock: 202
Unit Price: ¥203.41000
COAX CBL SMA TO SMA 18"
In-Stock: 80
Unit Price: ¥198.66000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: ¥209.77000
Assembly Component