MFR Recommended



73070-BB-48 | |
|---|---|
DigiKey Part Number | 73070-BB-48-ND |
Manufacturer | |
Manufacturer Product Number | 73070-BB-48 |
Description | COAX CABLE SMA TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-316 |
Part Status Obsolete | Cable Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
2nd Connector SMA Plug | Base Product Number |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73070-C-60 | Pomona Electronics | 34 | 501-2017-ND | ¥56.22000 | MFR Recommended |




