142-1000-012 | ||
---|---|---|
DigiKey Part Number | 142-1000-012-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-1000-012 | |
Description | CONN CONTCT FEEDTHRU FOR SMA PLG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact, Feedthrough For SMA Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Contact, Feedthrough | |
For Use With/Related Products | SMA Plugs | |
Body Material | Polytetrafluoroethylene (PTFE) | |
Body Finish | - | |
Features | - | |
Color | White | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥53.06820 | ¥13,267.05 |