142-1000-001 | ||
---|---|---|
DigiKey Part Number | J566-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-1000-001 | |
Description | CONN HERMETIC SEAL FOR SMA PLUGS | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hermetic Seal For SMA Field Replaceable Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | SMA Field Replaceable Connectors | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Features | Feed Through | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 142-1000-001 Spec |
Featured Product | Connectivity Solutions |
HTML Datasheet | |
Product Drawings | 142-1000-001 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.65000 | ¥73.65 |
10 | ¥66.28700 | ¥662.87 |
25 | ¥62.44360 | ¥1,561.09 |
50 | ¥60.84060 | ¥3,042.03 |
100 | ¥59.24070 | ¥5,924.07 |
250 | ¥52.83604 | ¥13,209.01 |
500 | ¥49.63370 | ¥24,816.85 |
1,000 | ¥43.86985 | ¥43,869.85 |
Attribute | Description |
---|---|
Other Names | 3937-142-1000-001 1421000001 J566 |
Standard Package | 25 |