



142-0761-801 | |
|---|---|
DigiKey Part Number | J797-ND |
Manufacturer | |
Manufacturer Product Number | 142-0761-801 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0761-801 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Board Edge, End Launch; Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.31000 | ¥109.31 |
| 10 | ¥92.87700 | ¥928.77 |
| 25 | ¥87.05760 | ¥2,176.44 |
| 50 | ¥82.90160 | ¥4,145.08 |
| 100 | ¥78.94440 | ¥7,894.44 |
| 250 | ¥74.00532 | ¥18,501.33 |
| 500 | ¥70.47610 | ¥35,238.05 |
| 1,000 | ¥67.11636 | ¥67,116.36 |












