142-0701-421 | |
---|---|
DigiKey Part Number | J10130-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-421 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.93000 | ¥114.93 |
10 | ¥101.86200 | ¥1,018.62 |
25 | ¥97.94400 | ¥2,448.60 |
50 | ¥94.02500 | ¥4,701.25 |
100 | ¥88.80130 | ¥8,880.13 |
250 | ¥80.96584 | ¥20,241.46 |
500 | ¥75.74240 | ¥37,871.20 |
1,000 | ¥69.47398 | ¥69,473.98 |