133-9701-801 | ||
---|---|---|
DigiKey Part Number | J686-ND | |
Manufacturer | ||
Manufacturer Product Number | 133-9701-801 | |
Description | CONN MCX JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 133-9701-801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Non-Magnetic | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.82000 | ¥116.82 |
10 | ¥103.56900 | ¥1,035.69 |
25 | ¥99.58600 | ¥2,489.65 |
50 | ¥95.60280 | ¥4,780.14 |
100 | ¥90.29130 | ¥9,029.13 |
250 | ¥82.32432 | ¥20,581.08 |
500 | ¥77.01304 | ¥38,506.52 |
1,000 | ¥70.63963 | ¥70,639.63 |