108-0752-002 | ||
---|---|---|
DigiKey Part Number | J10139-ND | |
Manufacturer | ||
Manufacturer Product Number | 108-0752-002 | |
Description | CONN BANANA PLUG SOLDER RED | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug Connector Standard Banana Solder Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 10 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.68000 | ¥39.68 |
10 | ¥36.02500 | ¥360.25 |
25 | ¥34.12120 | ¥853.03 |
50 | ¥33.32760 | ¥1,666.38 |
100 | ¥31.74050 | ¥3,174.05 |
250 | ¥27.77296 | ¥6,943.24 |
500 | ¥26.97944 | ¥13,489.72 |
1,000 | ¥24.49115 | ¥24,491.15 |