
105-1043-001 | |
|---|---|
DigiKey Part Number | J125-ND |
Manufacturer | |
Manufacturer Product Number | 105-1043-001 |
Description | CONN TIP JACK TURRET BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Black |
Datasheet | Datasheet |
EDA/CAD Models | 105-1043-001 Models |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Series | Color Black |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Material Beryllium Copper |
Type Tip Jack | Body Material Polyamide (PA66), Nylon 6/6 |
Gender Female | Operating Temperature -55°C ~ 85°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0603-001 | Cinch Connectivity Solutions Johnson | 1,372 | J107-ND | ¥25.69000 | Parametric Equivalent |
| 6032 | Keystone Electronics | 221 | 36-6032-ND | ¥36.64000 | Parametric Equivalent |
| BU-P3542-0 | Mueller Electric Co | 1 | 314-1152-ND | ¥419.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.43000 | ¥25.43 |
| 10 | ¥21.63000 | ¥216.30 |
| 25 | ¥20.27280 | ¥506.82 |
| 50 | ¥19.30600 | ¥965.30 |
| 100 | ¥18.38290 | ¥1,838.29 |
| 250 | ¥17.23172 | ¥4,307.93 |
| 500 | ¥16.40914 | ¥8,204.57 |
| 1,000 | ¥15.62621 | ¥15,626.21 |
| 2,500 | ¥14.64868 | ¥36,621.70 |











