
105-1041-001 | |
|---|---|
DigiKey Part Number | J330-ND |
Manufacturer | |
Manufacturer Product Number | 105-1041-001 |
Description | CONN TIP JACK TURRET WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret White |
Datasheet | Datasheet |
EDA/CAD Models | 105-1041-001 Models |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Series | Color White |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Material Beryllium Copper |
Type Tip Jack | Body Material Polyamide (PA66), Nylon 6/6 |
Gender Female | Operating Temperature -55°C ~ 85°C |
Plug/Mating Plug Diameter Standard Tip | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.47000 | ¥22.47 |
| 10 | ¥19.06100 | ¥190.61 |
| 25 | ¥17.86280 | ¥446.57 |
| 50 | ¥17.01040 | ¥850.52 |
| 100 | ¥16.19750 | ¥1,619.75 |
| 250 | ¥15.18260 | ¥3,795.65 |
| 500 | ¥14.45778 | ¥7,228.89 |
| 1,000 | ¥13.76796 | ¥13,767.96 |
| 2,500 | ¥12.90646 | ¥32,266.15 |



