Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LCA701

DigiKey Part Number
212-LCA701-ND
Manufacturer
Manufacturer Product Number
LCA701
Description
SSR RELAY SPST-NO 1.5A 0-100V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
1.5 A
Packaging
Tube
On-State Resistance (Max)
300 mOhms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
6-DIP
Output Type
AC, DC
Approval Agency
CSA, EN, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,118
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.36000¥100.36
10¥89.39400¥893.94
25¥85.36360¥2,134.09
50¥82.43420¥4,121.71
100¥79.60510¥7,960.51
250¥76.01004¥19,002.51
500¥73.39722¥36,698.61
1,000¥70.87234¥70,872.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.