482W101-30-250 | |
---|---|
DigiKey Part Number | 1233-482W101-30-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-30-250 |
Description | CBL RIBN 30COND 0.025 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 30 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.34000 | ¥65.34 |
5 | ¥52.12000 | ¥260.60 |
10 | ¥47.26200 | ¥472.62 |
25 | ¥41.61840 | ¥1,040.46 |
50 | ¥37.72840 | ¥1,886.42 |
100 | ¥34.22770 | ¥3,422.77 |