482W101-20-250 | |
---|---|
DigiKey Part Number | CI1055-250-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-20-250 |
Description | CBL RIBN 20COND 0.025 CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 20 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | - | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.11892 | ¥6,279.73 |