21006311-01 | |
---|---|
DigiKey Part Number | 2150-21006311-01-ND |
Manufacturer | |
Manufacturer Product Number | 21006311-01 |
Description | CONN RCPT MALE 6POS SOLDER CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Cable Opening | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | |
Operating Temperature | -45°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥41.03000 | ¥410.30 |
25 | ¥38.86320 | ¥971.58 |
50 | ¥37.95840 | ¥1,897.92 |
100 | ¥36.15070 | ¥3,615.07 |
250 | ¥31.63192 | ¥7,907.98 |
500 | ¥30.72808 | ¥15,364.04 |
1,000 | ¥26.20924 | ¥26,209.24 |
2,500 | ¥24.40173 | ¥61,004.33 |