21006211-01 | ||
---|---|---|
DigiKey Part Number | 2150-21006211-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 21006211-01 | |
Description | CONN PLUG FMALE 6POS SOLDER CUP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 50V | |
Cable Opening | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | |
Operating Temperature | -45°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Lighting, Medical |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.83900 | ¥498.39 |
25 | ¥47.08240 | ¥1,177.06 |
50 | ¥45.93460 | ¥2,296.73 |
100 | ¥43.63760 | ¥4,363.76 |
250 | ¥39.04432 | ¥9,761.08 |
500 | ¥36.74766 | ¥18,373.83 |
1,000 | ¥32.15421 | ¥32,154.21 |
2,500 | ¥30.54649 | ¥76,366.22 |