TS991SNL500T4 | ||
---|---|---|
DigiKey Part Number | 315-TS991SNL500T4-ND | |
Manufacturer | ||
Manufacturer Product Number | TS991SNL500T4 | |
Description | SOLDER PASTE THERMALLY STABLE NC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥842.93000 | ¥842.93 |
5 | ¥774.56800 | ¥3,872.84 |
10 | ¥728.99700 | ¥7,289.97 |
25 | ¥683.43560 | ¥17,085.89 |
50 | ¥637.87440 | ¥31,893.72 |