SMDSWLT.040 20G | ||
---|---|---|
DigiKey Part Number | SMDSWLT.04020G-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDSWLT.040 20G | |
Description | SN42/BI57/AG1 2.2 FLUX CORE SOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean, Rosin Activated (RA) Wire Solder Bi57Sn42Ag1 (57/42/1) 18 AWG, 19 SWG Spool, 0.7 oz (20g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Bi57Sn42Ag1 (57/42/1) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Rosin Activated (RA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Lead Free | |
Form | Spool, 0.7 oz (20g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.94000 | ¥302.94 |