SMDIN97AG3 | ||
---|---|---|
DigiKey Part Number | SMDIN97AG3-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDIN97AG3 | |
Description | INDIUM SOLDER WIRE (IN97/AG3) 0. | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free Wire Solder In97Ag3 (97/3) 20 AWG, 21 SWG Spool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | In97Ag3 (97/3) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 289°F (143°C) | |
Flux Type | - | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.38000 | ¥175.38 |