SMDIN52SN48-R | ||
---|---|---|
DigiKey Part Number | SMDIN52SN48-R-ND | |
Manufacturer | ||
Manufacturer Product Number | SMDIN52SN48-R | |
Description | INDIUM SOLDER RIBBON (IN52/SN48) | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free Ribbon Solder In52Sn48 (52/48) Spool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ribbon Solder | |
Composition | In52Sn48 (52/48) | |
Diameter | - | |
Melting Point | 244°F (118°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Spool | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.80000 | ¥386.80 |